• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swissinno Premium 24W 1 246 001 UV fly trap UV light, Electrical grid 24 W (W x H x D) 300 x 265 x 100 mm White, Red 1 p

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UV LED insect catcher Premium 24 W

  • Tray for easy entlerren
  • Energy-saving LEDs
  • Easy to use
  • This text is machine translated.

Technical specifications

  • High-voltage grid 1800 V
  • Life LEDs approx. 10000 h
  • Cable length: 160 cm.
Product type

UV fly trap

Suitable for

Inside

Use

Horsefly

Fly

Midget

Mosquito

Moth

Gnat

Cranefly

Wasp

Working principle

UV light

Electrical grid

Operating range

80 m²

Dim

(W x H x D) 300 x 265 x 100 mm

24 W

Detection angle

360°

Power supply

220 - 240 V

Power supply (LOV)

mains-powered

Factory colour

White

Red

Width

300 mm

Height

265 mm

Depth

100 mm

Weight

1.35 kg

Content

1 pc(s)

Height-adjustable

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593861 Swissinno Premium 24W 1 246 001 UV fly trap UV light, Electrical grid 24 W (W x H x D) 300 x 265 x 100 mm White, Red 1 p

User & Safety Instructions 1593861 Swissinno Premium 24W 1 246 001 UV fly trap UV light, Electrical grid 24 W (W x H x D) 300 x 265 x 100 mm White, Red 1 p

Description

The energy-saving solution in a trendy design!
The flying insects are attracted by the ultraviolet LED light. On their way to the light source, the insects pass under stationary electrode containing current. Easy to use and easy to clean. The energy-saving LED technology also saves electricity costs.
Due to its small and compact design as well as its modern design, the insect catcher Ideal is suitable for use in private rooms as well as in commercially used rooms such as workshop, office, restaurant etc.

This text is machine translated.

Features

  • Energy-saving LEDs
  • Tray for easy entlerren
  • Easy to use
  • Robust handle
  • On/off switch
  • Hanging eyelets

Scope of delivery

  • Insect catcher
  • Hanging chain
  • Cleaning brush
  • User manual.

Hints

Can only be used in enclosed spaces.UV units should not be used outdoors as non-selective insect catchers (devices with UV light as an attractant) trap not only pests but also beneficial insects.The special lamps contained are only used to attract insects in connection with the mentioned insect traps and are neither suitable for indoor lighting in the household nor intended for use in other applications.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)