• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swissinno SuperCat PRO Mousetrap Working principle Pheromone 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SuperCat Pro Mouse Trap

  • Innovative trigger mechanism
  • High clamping force
  • Robust design
  • Easy to use

Technical specifications

Product type

Mousetrap

Suitable for

Inside/outside

Use

Mouse

Working principle

Pheromone

Factory colour

Dark grey

Material

Plastic

BAuA no.

N-97400

Documents & Downloads

Security datasheet

Security datasheet 2102907 Swissinno SuperCat PRO Mousetrap Working principle Pheromone 2 pc(s)

Signal word

Description

The SuperCat Pro excels through its strong impact force and the intelligent trigger mechanism. This triggering method and the stable design prevent the mouse from accidentally triggering the trap. Only when the mouse is eating
If the trap begins to penetrate deeper, it triggers the mechanism. This process is supported by the extremely high clamping spring force and clamping action of the trap. The clamping mechanism is still easy to operate and automatically engages as soon as the placeholder for the bait is removed. The mouse can be removed completely without touching. To do this, simply lift the trap and press the flap at the rear.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

What kind of Animal Repellents are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)