• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-4512996 + USB White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB charging adapter rotatable, 2 USB, 1 USB-C™

  • Can be rotated by 180 °.
  • USB-C™ connection for quick charging max. 18W
  • 2x USB ports for charging max. 12W
  • This text is machine translated.

Our service for you

Technical specifications

  • - 180˚ rotatable
Product type

USB charger

18 W

Inputs

PG plug

No. of outputs

3 x

Outputs

2x USB-A

1x USB-C®

PG socket

Type

TY1825

Suitable for

Smartphone

Tablet

Suitable for

Universal

PSU features

Quick charger

Dim

(L x W x H) 125 x 53 x 75 mm

Height

75 mm

Length

125 mm

Width

53 mm

Factory colour

White

Used at

Indoors

Charging method

Power Delivery

Features

+ USB

Power rating

3680 W

Operating voltage

230 V AC

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2256498 Sygonix SY-4512996 + USB White

Warranty Terms

Warranty Terms 2256498 Sygonix SY-4512996 + USB White

Description

Features

  • Blue LED-display
  • Color: White
  • 1x USB-C™-output
  • 2x USB-output.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)