• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6097874 Door opener controller Flush mount, Surface-mount 12 V DC, 24 V DC

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

254 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Contact-free button, M

  • Infrared no-touch button, contact-free
  • Stainless steel plate
  • Output contact: NO/NC/COM

Our service for you

Technical specifications

  • Operating voltage 12-24 VDC
  • Idle current ≤ 10 mA
  • Active current ≤ 24 mA
  • Nominal current 1 A
  • OUTPUT CONTACT NO/NC/COM
  • Distance between sensors: 3~15 cm (adjustable)
  • Infrared wavelength 940 nm
  • Housing material: Stainless steel SUS304
Product type

Door opener controller

Operating voltage

12 V DC

24 V DC

Current consumption

1 A

Mounting type

Flush mount

Surface-mount

Weight

130 g

Dim

(W x H x D) 86 x 86 x 25 mm

Factory colour

Stainless steel

Black

Width

86 mm

Height

86 mm

Depth

25 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3048937 Sygonix SY-6097874 Door opener controller Flush mount, Surface-mount 12 V DC, 24 V DC

Warranty Terms

Warranty Terms 3048937 Sygonix SY-6097874 Door opener controller Flush mount, Surface-mount 12 V DC, 24 V DC

Description


Without contact is more hygienic
Contact-free door openers such as the Sygonix "M" button prevent the transmission of viruses, bacteria and germs since no physical contact takes place during operation. The under- or surface-mounted switch is activated by means of infrared and can be used as opener, closer or change-over switch (NO/NC/COM). The switch has an LED display, a stainless steel plate and comes with full installation material and operating instructions.

This text is machine translated.

Features

  • Embedded design
  • LED indicator

Scope of delivery

  • Exit button
  • Plastic back box
  • 2x Torx head screws
  • Torx head wrench
  • 4x Screw cover stickers
  • 4x Screws for back box
  • 4x Dowels for back box
  • User manual

More interesting products

(*All information is plus legal VAT)