
Highlights & Details
RGB-Background LED Stehlampe
- Power= 12.6 W
- RGB
- Experience smooth, uniform lighting without dark spots or visible LED shadows for clear wall projections.
- Luminous base design enhances the atmosphere.
- Select from 16 million colors and more than 213 dynamic scene modes to suit any mood.
- Integrated music rhythm mode and music sync react to audio for an enhanced entertainment experience.
- Versatile light-up base supports RGB,
- Detachable segments allow for flexible height adjustment.
- Control via the Tuya App on a smartphone or the included remote controller.
- Connects with Alexa and Google Home for smart lighting management.
- Save and customize preferred lighting configurations via the app.
Technical specifications
- Product type
LED free-standing light
- Height
1500 mm
- Operating voltage
230 V AC
- Bulb type
LED (monochrome)
LED
12.6 W
- Colour
RGB
- Light features
Dimmable
App-enabled
Selectable luminous flux
Height-adjustable
Selectable design
Incl. ambience lighting
Colour-changing
Incl. remote control
Incl. voice control
Timer
- Factory colour
Black
- Material
Plastic
Metal
- Dim
(Ø x H) 90 mm x 1500 mm
n.rel.
- Weight
1.47 kg
- (Ø)
90 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743460 Sygonix SY-7486920 LED free-standing light LED (monochrome) LED 12.6 W Black
Warranty Terms
Warranty Terms 3743460 Sygonix SY-7486920 LED free-standing light LED (monochrome) LED 12.6 W Black
Description
Features
- Slim, minimalist design
- Easy assembly
- Integrated timer for automatic power on and off
Scope of delivery
- Floor light with light tube
- 3x light tubes
- 5x M3 screws
- Hex key
- Adapter
- Remote controller
What kind of Floor Standing Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























