• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6410434 LED floor standing light LED (monochrome) 60 W EEC: E (A - G) Grey-silver

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED office standing lamp 60W

  • Power= 60 W
  • Total luminous flux= 7800 lm
  • Colour temperature= 4000 K
  • Neutral white
  • Floor lamp with high brightness (60W)
  • 30W indirect light (uplight) and 30W direct light for workplace
  • Dimmable
  • No flicker & no glare
  • Lifespan of up to 30,000 hrs

Technical specifications

  • Power: 60 W (30 W for indirect lighting and 30 W for direct lighting)
  • Lumens: 7800 lm max (3900 lm max for indirect lighting and 3900 lm max for direct lighting)
Product type

LED floor standing light

Height

1968 mm

Operating voltage

230 V AC

No. of bulbs

2

Bulb type

LED (monochrome)

60 W

Power (reading light)

60 W

4000 K

Colour

Neutral white

Total luminous flux

7800 lm

Light features

Twin light source

Dimmable

IP20

Factory colour

Grey-silver

Material

Aluminium

Dim

(L x W x H) 610 x 300 x 1968 mm

Feed length

1.8 m

E (A - G)

Weight

22 kg

Light bulb included

Yes

Width

300 mm

Length

610 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205217 Renkforce RF-6410434 LED floor standing light LED (monochrome) 60 W EEC: E (A - G) Grey-silver

Description


Ideal for workplace lighting and pleasant lighting conditions
At maximum power consumption (60 watt) the Renkforce LED office standing lamp RF-6410434 generates a light current of 7800 lumen in the light color, neutral white 4000 K. This very high Leuchtkraft uses the lamp to the same extent for direct and indirect lighting. This produces not only ideal light on the study table, but also a pleasant room lighting - without flickering and reflections. With the dimmer the brightness is adjusted quickly to the respective requirements.
Fast installation and long life
Various screws and a hexagonal screwdriver are included in the delivery package as well as the operating instructions. Set up in no time at all, the aluminum U-profile base can be inserted into the skid of the desk base, in order to ensure a secure stand. The expected service life of the Renkforce LED office floor lamp is 30,000 hours.

This text is machine translated.

Features

  • Aluminium base
  • U-shaped base inserts into the edge of the desk to prevent the lamp from tipping over
  • Neutral white colour temperature

Scope of delivery

  • Light (1x base, 2x poles, 1x head unit)
  • 3x M4 screws (18mm)
  • 3x M4 screws (14mm)
  • 2x M4 screws (12mm)
  • 1x Hex screw key (3mm)
  • 1x Hex screw driver (2.5mm)
  • Mains cable
  • Operating instructions

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)