• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner MEGG 1585011 Floor standing light LED (monochrome) 12 W Beige

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Megg LED floor lamp - 12W, 800lm, LED, Dimmable, swiveling, Touch, beige

  • Power= 12 W
  • Total luminous flux= 800 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Floor standing light

Height

1250 mm

Bulb type

LED (monochrome)

12 W

3000 K

Colour

Warm white

800 lm

Total luminous flux

800 lm

Light features

Dimmable

Swivelling

Factory colour

Beige

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787763 Briloner MEGG 1585011 Floor standing light LED (monochrome) 12 W Beige

Description


LED standing lamp in beige color
This modern standing lamp with a powerful 12W LED board (800 lumens) provides for a pleasant and cozy light atmosphere at a color temperature of 3,000K.

Dimmable lighting with touch function
The 3-level touch dimmer offers a simple adjustment to brightness. Thanks to the memory function your preferred setting remains stored, WAS makes the light Ideal as bedroom lamp.

Flexible light alignment with pivoting head
The swiveling lamp head of the reading light enables a specific light alignment. Perfect for relaxed reading hours, concentrated work or impressive accent lighting.

Compact design for versatile placement
With their dimensions of 1255x210x450mm, the living room light is space-saving and Ideal for small rooms or beside desks without taking up valuable space.

Modern design for versatile applications
Thanks to its modern design and practical functionality the LED light is perfectly suitable as a desk lamp, reading light or as atmospheric room lighting in the living room.

This text is machine translated.

Scope of delivery

  • Megg LED floor lamp

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)