• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nordlux Ray 63214033 Floor standing light LED (monochrome) E14 40 W Chrome

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 65.99
-6 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Floor Lamp Ray

  • 1-flame
  • With Foot Switch
  • This text is machine translated.

Technical specifications

Product type

Floor standing light

Height

155 cm

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E14

Rating per bulb

40 W

40 W

Light features

Incl. switch

IP20

Factory colour

Chrome

Material

Metal

Dim

(Ø x H) 12 cm x 155 cm

Feed length

1.8 m

n.rel.

Light bulb included

No

(Ø)

12 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1601819 Nordlux Ray 63214033 Floor standing light LED (monochrome) E14 40 W Chrome

Description

Scope of delivery

  • Floor Lamp
  • User manual.

Hints

Suitable bulbs sold separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.47€ 83.47*

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)