1/4
LED ring light
330.00 mm
5 V
5.50 W
250 lm
120°
III
IP20
Black
(Ø x H) 200.00 mm x 330.00 mm
n.rel.
415.00 g
310.00 mm
310.00 mm
200.00 mm
Yes
yes
Datasheet 3438313 OSRAM HOMELIGHTING Linear LED Mobile Ring Desktop 4099854497612 LED ring light 5.50 W Black
User & Safety Instructions 3438313 OSRAM HOMELIGHTING Linear LED Mobile Ring Desktop 4099854497612 LED ring light 5.50 W Black
Conformity certificate 3438313 OSRAM HOMELIGHTING Linear LED Mobile Ring Desktop 4099854497612 LED ring light 5.50 W Black
The necessary accessories are required to use the article as described.