• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner MURA 1660016 Floor standing light LED (monochrome) 6 W White

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mura LED Standard lamp - 6W, 600lm, LED, Dimmable, Touch, Swivelling, white

  • Power= 6 W
  • Total luminous flux= 600 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Floor standing light

Height

170 mm

No. of bulbs

1

Bulb type

LED (monochrome)

6 W

3000 K

Colour

Warm white

600 lm

Total luminous flux

600 lm

Light features

Dimmable

Swivelling

Factory colour

White

Dim

(Ø x H) 210 mm x 170 mm

n.rel.

(Ø)

210 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787766 Briloner MURA 1660016 Floor standing light LED (monochrome) 6 W White

Description


Elegant LED standing lamp for stylish lighting
This slim LED lamp in black impresses with its modern design and provides a decent light source for a pleasant atmosphere in living rooms, work areas or reading corners.

Harmonic lighting with warm white light
The built-in 6W LED board (600lm, 3000K) produces uniform illumination and creates a cozy light mood Ideal as a reading light for relaxed evenings or concentrated work.

Touch dimmer for individual brightness control
The brightness can be adjusted continuously via touch dimmer. Thanks to the memory function, the light stores the last setting and automatically re-sets it HER when switched on again.

Flexible light head with additional touch switch
The rotating light head allows targeted light adjustment. In addition, the bedroom lamp can be switched on and off comfortably via a separate touch switch.

Compact design with practical USB-C power supply
With a diameter of 210mm and a height of 1.352mm, the office lamp fits into different room concepts to save space and is flexibly supplied with power via the accompanying 1.5m USB-C cable.

This text is machine translated.

Features

  • Stepless dimming
  • Touch function
  • Tilting
  • Memory Function
  • Warm white light color

Scope of delivery

  • Mura LED standing lamp

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)