• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5246618 LED free-standing light 2.2 W White

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

117 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sygonix LED standing lamp

  • Energy-saving design
  • Touch sensor for switching the light on/off
  • Stepless dimmer
  • 3 colour modes: Natural, Cool, Warm White
  • Timer function (40 mins)
  • Material: Aluminium + ABS

Our service for you

Technical specifications

  • Max Iluminance ≥700lux (measured from 40cm distance)
Product type

LED free-standing light

Height

1397 mm

Operating voltage

230 V

No. of bulbs

48

Bulb type

LED (monochrome)

LED

Rating per bulb

2.2 W

2.2 W

Base (reading light)

LED

Power (reading light)

2.2 W

3000 K

Colour

Warm white

Natural white

Cool white

280 lm

Light features

Dimmable

Colour-changing

Incl. switch

Timer

Adjustable light emission

IP20

Factory colour

White

Material

Aluminium

ABS plastic

Dim

(Ø x H) 220 mm x 1397 mm

n.rel.

Adjustable on-time (max.)

40 min

Weight

1550 g

Light bulb included

Yes

Width

22 mm

Depth

718 mm

(Ø)

220 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2623309 Sygonix SY-5246618 LED free-standing light 2.2 W White

Warranty Terms

Warranty Terms 2623309 Sygonix SY-5246618 LED free-standing light 2.2 W White

Description

LED-standing lamp with touch-sensor for switching on and off, continuous dimmer and timer function. You can choose from 3 color modes: Natural, cold and warm white.

This text is machine translated.

Features

  • For indoor use
  • Minimalist design
  • Space saving

Scope of delivery

  • Main unit
  • 2 poles
  • Base
  • Manual
  • DC power adapter

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)