• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Linear LED Mobile Ring Tripod 4099854497636 LED ring light 6.00 W Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM LINEAR mobile LED-ring lamp with tripod stand

  • Power= 6.00 W
  • Total luminous flux= 250 lm

Technical specifications

Product type

LED ring light

Height

2220.00 mm

Operating voltage

5 V

6.00 W

Total luminous flux

250 lm

Radiation angle

120°

Protection class

III

IP20

Factory colour

Black

Dim

(Ø x H) 260.00 mm x 2220.00 mm

n.rel.

Weight

950.00 g

Width

635.00 mm

Depth

635.00 mm

(Ø)

260.00 mm

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3438314 OSRAM HOMELIGHTING Linear LED Mobile Ring Tripod 4099854497636 LED ring light 6.00 W Black

User & Safety Instructions

User & Safety Instructions 3438314 OSRAM HOMELIGHTING Linear LED Mobile Ring Tripod 4099854497636 LED ring light 6.00 W Black

Description

Mobile lights for ideal lighting of video subjects , easy connection with mobile devices. Product features: Click-CCT version: Colour temperature adjustable in three stages by repeated switching. Connects to mobile device via Bluetooth. Product benefits: Adjustable color temperature for a wide range of applications. Flexible mounting of spots on magnetic rails. Adjustable height Applications: Meeting and conference rooms. Offices. Living spaces. Online meetings. For interior lighting only. Technical equipment: Remote control and battery included. Safety instructions: To reduce the risk of strangulation, the flexible supply cable connected to the light, if it is in the arm's range, must be mounted directly and firmly on the wall. The device is not a toy and must not be kept out of the reach of children or operated by children. Not suitable for lighting the house. Battery Warning: Keep out of the reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical care. If the battery compartment (if applicable) does not close securely, do not use the product any longer and keep it away from children. If you believe that batteries may have been swallowed or have entered the body, seek immediate medical attention. Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

This text is machine translated.

Hints

In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, if it is within reach of the arm, can be mounted directly and firmly on the wall.,The device is not a toy and must not be allowed to reach children's hands or operated by children unattended.,Not suitable for room lighting in the household.,Battery warning: Keep out of reach of children. Swallowing can lead to burns, perforation of soft tissues and death. Within 2 hours of ingestion, severe burns may occur. Seek immediate medical attention.,If the battery compartment (if applicable) does not close securely, do not use the product anymore and keep it away from children. If you believe that batteries may have been swallowed or have entered a part of your body, seek medical attention immediately.,Please avoid: Maximum ambient temperature: +35 °C. Replacing a battery with an incorrect type may override the safety precautions (for example, some lithium battery types). Height of operation: 2000 m. Disposal of a battery in a fire or in a hot oven or mechanical crushing or cutting of a battery can lead to an explosion.

What kind of Floor Standing Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)