• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30168 Extrema 400/11 CX Effluent sump pump 24000 l/h 11 m

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Waste water submersible pump extremes 400/11 CX

  • Maximum flow 24000 l/h
  • Maximum pump lift: 11 m
  • Max. solids size 40 mm

Technical specifications

  • Minimum water depth: 55 mm
Product type

Effluent sump pump

Max. delivery head

11 m

Max. feed rate

24000 l/h

Max. discharge pressure

1.1 bar

Operating voltage

230 V

Power (P2)

1500 W

Pressure connection

56.7 mm (2") IT

Max. size of solids

40 mm

Immersion depth

7 m

Float switch

Yes

Overload protection

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1165408 T.I.P. - Technische Industrie Produkte 30168 Extrema 400/11 CX Effluent sump pump 24000 l/h 11 m

Warranty Terms

Warranty Terms 1165408 T.I.P. - Technische Industrie Produkte 30168 Extrema 400/11 CX Effluent sump pump 24000 l/h 11 m

Description

Due to their design with the large dimensioned vertical 50 mm/2" output, the motor housing and the extremely robust cast stainless steel hydraulic unit, this pump for the toughest applications in construction and waste water pits prepared and calls easily liquids with dirt particles up to 40 mm. The pump has high-quality technology: motor with thermal overload protection, self-lubricating, Vortex impeller made of solid cast precision ball bearings. Special feature: also for the transport of liquids with higher temperature suitable
- In normal operation up to 50 °C, short-term (approx. 4 min) even up to 95°C.

This text is machine translated.

Scope of delivery

  • Incl. 3 connection adapter thread: AG 47.80 mm (1 1/2")/AG 41.91 mm (1 1/4")/AG 33.25 mm (1") hose connections for 51 mm/38 mm/32 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 276.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)