• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T.I.P. - Technische Industrie Produkte 30422 WPS 2000 R Waterfeature pump 2000 l/h

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Fountain PUMP WPS 2000 R.

  • 3 different water games
  • Suitable for pond volume of 5000 l.
  • Suitable for solids size up to 3 mm

Technical specifications

Product type

Waterfeature pump

Max. delivery head

2.5 m

Max. feed rate

2000 l/h

Power consumption

35 W

Immersion depth

2 m

Pressure connection

18.7 mm (1/2") IT

Cable length

10.00 m

Factory colour

Black

Dim

(L x W x H) 160 x 290 x 145 mm

Length

160 mm

Width

290 mm

Height

145 mm

Weight

2.4 kg

Documents & Downloads

Datasheet

Datasheet 1457927 T.I.P. - Technische Industrie Produkte 30422 WPS 2000 R Waterfeature pump 2000 l/h

User & Safety Instructions

User & Safety Instructions 1457927 T.I.P. - Technische Industrie Produkte 30422 WPS 2000 R Waterfeature pump 2000 l/h

Warranty Terms

Warranty Terms 1457927 T.I.P. - Technische Industrie Produkte 30422 WPS 2000 R Waterfeature pump 2000 l/h

Description

Powerful, stable pump for use in ponds and ornamental fountains indoors and outdoors.In addition to the attachments for 3 different water features and the vertically adjustable telescopic tube, this model also has a 3-way valve with separate hose connection.Suitable for designing watercourses, streams, waterfalls or for operating filter systems.

This text is machine translated.

Scope of delivery

  • Vertically adjustable telescopic tube with 2 water-play nozzles and ball joint
  • 1x reducer
  • 1x hose connector (15, 20 & 25 mm)
  • 1x 3-way valve
  • 1x filter sponge

What kind of Pond & Waterfeature Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)