• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Transistor (BJT) - Discrete MMBT2907A RFG SOT 23 Tape on Full reel

Packaging type
Tape on Full reel
Product type
Transistor (BJT) - Discrete
Enclosure
SOT 23
Mounting type
PCB mount
Type
MMBT2907A RFG
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8500 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 500
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.04 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PNP 60V 0,6A 0.35W B:50-300 SOT23

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Type

MMBT2907A RFG

Product type

Transistor (BJT) - Discrete

Enclosure

SOT 23

Manufacturer

Taiwan Semiconductor

Series

MMBT2907

Mounting type

PCB mount

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3017050 Taiwan Semiconductor Transistor (BJT) - Discrete MMBT2907A RFG SOT 23 Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3017050 Taiwan Semiconductor Transistor (BJT) - Discrete MMBT2907A RFG SOT 23 Tape on Full reel

What kind of Transistors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)