• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 1:10 RC Hotshot II Blockhead Motors 1:10 RC model car 4WD

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

1:10 RC Hotshot II Blockhead Motors

  • Kit model in the scale of 1/10Length: 390mm, width: 235mm, height: 150mm,Hotshot II polycarbonate body (0.7mm), cut and pre-painted in Brilliant blue

Technical specifications

Product type

RC model car

Scale

1:10

Dim

(L x W x H) 390 x 235 x 150 mm

Drive

4WD

Age category

14 years and over

Model

Hotshot II Blockhead Motors

Width

235 mm

Height

150 mm

Length

390 mm

Required accessories

Battery

Battery charger

2-channel radio system

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757648 Tamiya 1:10 RC Hotshot II Blockhead Motors 1:10 RC model car 4WD

Description

1:10 RC Hotshot II Blockhead MotorsThe new edition of the 1987 released Hotshot II (58062) comes in this version in "BLOCKHEAD MOTOR" design! The Hotshot II was one of the first 4WD buggies from Tamiya and has not been re-launched till now.This model is, after the 58695 Wild One, the second variant of the Japanese designer Jun Watanabe from the "BLOCKHEAD MOTOR" forge. The model is based on the 58062 model with some changes: New stickers and an adapted design to the buggies of the 80's.The body is made of polycarbonate and has already been cut out and painted in blue Brilliant. The kit must still be assembled and a strong 540-series electric motor is enclosed. The CVA II oil-pressure shock absorbers are fitted as in the original model: A transverse damper at the front axle and 2 vertical dampers at the rear axle.The drive is via a 4WD cardan drive and the wheels possess a single wheel suspension.

This text is machine translated.

Features

  • Kit model in the scale of 1/10Length: 390mm, width: 235mm, height: 150mm,Hotshot II polycarbonate body (0.7mm), cut and pre-painted in Brilliant blueNew, higher rollover cage for a more realistic appearance of the driver figure (upper chassis was also adjusted in this way)Axle carrier and rims are matt chrome-platedIncluding new decal sheet from Jun Watanabe's design brand "BLOCKHEAD MOTOR"Start number plates, headlights, side plates, window nets and a dummy antenna are also includedIndependent suspension on all four wheels with a front shock absorber and 2 rear shock absorbers (CVA II)

Scope of delivery

  • 4WD kit model, scale 1:10
  • Blockhead design, 540-series electro motor
  • Electronic. Regulator, pre-paint. Body
  • Decoration
  • User manual.

System requirements

  • Required accessories: Remote control with receiver, steering servo, battery pack, charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)