• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Citroen DS 1:10 RC model car Electric Road version Kit

1/12
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RC model car

Model craft type

Road version

Scale

1:10

Dim

(L x W x H) 419 x 198 x 137 mm

Model version

Kit

Age category

14 years and over

Model

Citroen DS

Engine type

Electric

Motor type

540 er

Width

198 mm

Height

137 mm

Length

419 mm

Required accessories

2-channel radio system

Battery

Battery charger

Power steering

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398487 Tamiya Citroen DS 1:10 RC model car Electric Road version Kit

Description

TAMIYA presents the Citroen DS on the MB-01 chassis.
The DS celebrated its debut in 1955 and took care of a lot of excitement at the time with its unusual design. By 1975, 1.45 million vehicles were produced and thus became one of the most famous cars of the 20. Century.

As Basi's the MB-01 M-Chassis serves the 58734 TAMIYA model in scale 1:10. With this chassis both the drive type (front or rear motor) and the motor position (front, rear, low/high) can be selected freely. The drive is made by a strong 540-series electric motor and the wheels have an independent suspension.
This special version has a pre-painted body in PS-4 blue and the discs are tinted with PS-31.

This text is machine translated.

Features

  • Kit model in the scale of 1/10
  • MB-01 chassis with 2 WD drive
  • Wheel base 239mm (L)
  • Prototypical, pre-painted polycarbonate body (PS-4 blue and PS-31 smoke tint glass)
  • M-Chassis 60 mm tires front and rear
  • Powerful 540-series motor included
  • Independent front and rear suspension
  • Electronic drive controller
  • Tuning parts optionally available
  • WD drive – can be freely selected whether front-wheel or rear-wheel drive
  • Motor position can be installed in 3 different positions
  • Built in 3 different wheelbase: 209 mm (short), 224 mm (Medium) and 239 mm (large)
  • Independent suspension on all four wheels
  • Gear reduction: 5.83:1 (when using the 29-series pinion from kit)

Scope of delivery

  • WD kit model, MB-01 chassis
  • Electr. Speed controller, 540 torque-tuned electric motor
  • Independent suspension
  • Pre-painted body
  • Spring strut front/back
  • Wheel base adjustable in three stages
  • Decoration
  • User manual.

System requirements

  • Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)