• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Hornet EVO 1:10 RC model car Electric Buggy Kit

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Model craft type

Buggy

Scale

1:10

Motor type

540 er

Model version

Kit

Age category

14 years and over

Model

Hornet EVO

Engine type

Electric

Required accessories

Battery

Battery charger

Power steering

2-channel radio system

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3398502 Tamiya Hornet EVO 1:10 RC model car Electric Buggy Kit

Description

In 2024, the Tamiya Hornet celebrates its 40. Birthday. Reason enough for Tamiya, this with a special model – the Hornet EVO!
This is a kit in which the original model was redesigned in some places and contains additional parts. As compared to the 58336 Standard Hornet, the EVO now possesses independent-wheel suspension, new gearbox at the rear, ball-bearing and oil-pressure shock absorbers. The complete rear axle unit with transmission and suspension comes from the DT-02 chassis. The body is unpainted and Tamiya donated a slightly revised decal sheet for the EVO version.

This text is machine translated.

Features

  • Kit model in the scale of 1/10
  • Special version on the occasion of the 40-year anniversary of the original Tamiya Hornet model (58336)
  • Revised suspension - Independent front and rear suspension
  • New rear axle - taken from the Tamiya DT-02 chassis
  • Complete ball bearings
  • CVA oil-pressure shock absorbers front and rear
  • Unpainted polycarbonate body
  • Revised decal sheet
  • Includes electronic drive controller

Scope of delivery

  • WD kit model, Elec. Cruise control
  • 540-series motor, unpainted polycarbonate
  • Body
  • Independent suspension
  • Oil-pressure shock absorber
  • Profile tyres
  • User manual.

System requirements

  • Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger, TAMIYA PS color for polycarbonate bodies

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)