• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya RC The Grasshopper Black Edition Brushed 1:10 RC model car Electric Buggy RWD Kit 2,4 GHz Exclusive set

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Tamiya 1:10 RC the Grasshopper I Black Edition

  • Retro reprint: Part of the Tamiya retro series is based on the classic from 1984
  • Limited look: Exclusive Black Edition with black body and yellow rims
  • Drive: 2WD rear drive with sealed gear and differential
  • Chassis: Stable ABS-monocoque chassis
  • Chassis: Front swing arm suspension and rear rigid axle
  • Motorised: Standard fitted with 380 brushed motor (upgradable to 540)
  • Tyres:Classic setup with front grooved tires and rear paddle tires

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Buggy

Scale

1:10

Drive

RWD

Motor type

380 pc motor

Dim

(L x W x H) 389 x 223 x 135 mm

Model version

Kit

Weight

830 g

Age category

14 years and over

Features

Exclusive set

Frequency

2,4 GHz

Engine type

Electric

Width

223 mm

Height

135 mm

Length

389 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532515 Tamiya RC The Grasshopper Black Edition Brushed 1:10 RC model car Electric Buggy RWD Kit 2,4 GHz Exclusive set

Description


Tamiya The Grasshopper I Black Edition: A Black Retro Dream in 1:10

Immerse yourself in the golden era of RC-sports! The Tamiya retro series is a passionate tribute to the groundbreaking models of the 80s, which made Tamiya the world market leader. The Grasshopper I Black Edition is a real highlight of this collection. The legendary grasshopper, who inspired thousands as an affordable entry-level model in 1984, celebrates its comeback - and more stylish than ever before. The Black Edition combines the iconic silhouette of those times with a modern, deep black body design and bold yellow rims. The robust 2WD chassis and uncomplicated mounting make this buggy an absolute must: It inspires collectors, arouses nostalgia and offers beginners the perfect start in a fascinating hobby.

This text is machine translated.

Features

  • Including driver figure and detailed sticker sheets

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)