• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya The Hornet by Jun Watanabe Multicolour Brushed 1:10 RC model car Buggy RWD Kit 2,4 GHz

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Tamiya 1:10 RC The Hornet by Jun Watanabe 2WD Buggy 1:10 kit

  • Artistic design with purple, pink and white
  • Lilac gear boxes, white damper springs and pink wheel nuts
  • Tub frame and bumpers held in lilac
  • Striking black dots (polka dots) and pink/purple color stickers on chassis and rear wings
  • Supplied in a special collector's packaging
  • Black tires and white rims are included in the kit

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Buggy

Scale

1:10

Drive

RWD

Motor type

540 motor

Dim

(L x W x H) 400 x 230 x 150 mm

Model version

Kit

Age category

14 years and over

Frequency

2,4 GHz

Factory colour

Multicolour

Width

230 mm

Height

150 mm

Length

400 mm

Wheelbase

251 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532516 Tamiya The Hornet by Jun Watanabe Multicolour Brushed 1:10 RC model car Buggy RWD Kit 2,4 GHz

Description


Tamiya "The Hornet by Jun Wat" 1:10 Vintage 2WD Buggy kit - art meets classic

The legendary Hornet presents itself in a spectacular reinterpretation, designed in collaboration with the artist Jun Watanabe. The distinctive design combines a white primer with sharp black dots. This pattern stands in attractive contrast to the strong color accents: Pink tires, as well as purple chassis, bumper and side parts. White damper springs and pink wheel nuts round off the artistic look.

The tried and tested, robust technology of the Hornet is hidden under the striking design: A simple ABS-tub chassis, independent wheel suspension in front and a swinging rigid axle at the rear with oil dampers that master even the rough surfaces independently. The enclosed gear and differential guarantee longevity and smooth driving. Apart from the classical tire setup (groove tires in front, tunnel tires in the rear), additionally black tires are also included.

This text is machine translated.

Features

  • Includes 540-series brush motor and ESC

Hints

The body must be painted white by the buyer before the Jun Watanabe design is attached with the enclosed sticker

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)