• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-02 1:10 RC Mitsubishi Lancer Evo V TT-02 1:10 RC model car 4WD

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

1:10 RC Mitsubishi Lancer Evo V TT-02

  • Kit model in the scale of 1/10Beginner-friendly TT-02 chassis extremely robustLength: 445mm, width: 185mm, height: 145mm, wheel base: 257mmEnclosed 4WD four-wheel drive
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • 'Level' display with a scale from 'Beginner' to 'Pro'; four out of five bars are filled.

Technical specifications

Product type

RC model car

Chassis

TT-02

Scale

1:10

Dim

(L x W x H) 445 x 185 x 145 mm

Drive

4WD

Age category

14 years and over

Model

Mitsubishi Lancer Evo V

Width

185 mm

Height

145 mm

Length

445 mm

Required accessories

Battery

Battery charger

2-channel radio system

Power steering

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757650 Tamiya TT-02 1:10 RC Mitsubishi Lancer Evo V TT-02 1:10 RC model car 4WD

Description

1:10 RC Mitsubishi Lancer Evo V (TT-02)Tamiya presents with the Mitsubishi Lancer Evo V the new edition of the classic now on the TT-02 4WD chassis. With this wheel base, ground clearance, track and gear ratio are adjustable in many ways and with the innumerable optional tuning parts the chassis can quickly become a racer. The 4WD drive with central shaft, double wishbones and struts on all four wheels ensure authentic driving behavior and great traction. The chassis base is designed to be extra smooth and the battery compartment takes up all common types of batteries. Optical highlight are the wheel drivers who have scheduled brake disc dummies.The enclosed body is unpainted and can be painted with the Tamiya polycarbonate colors.Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger, color for polycarbonate body (Tamiya PS-)

This text is machine translated.

Features

  • Kit model in the scale of 1/10Beginner-friendly TT-02 chassis extremely robustLength: 445mm, width: 185mm, height: 145mm, wheel base: 257mmEnclosed 4WD four-wheel drivePrototypical, unpainted 1.0mm polycarbonate body (from original Kit 58461)ABS attachment parts: Side mirror and large rear wing12 Spoke rim with 26mm WheelsIndependent front and rear suspensionElectronic drive controller

Scope of delivery

  • 4WD kit model, TT-02 chassis
  • Electr. Speed controller, 540 torque-tuned motor
  • Polycarbonate body with attached parts
  • Cardan drive
  • Spring struts, individual wheel suspension
  • Profile tyres
  • Tub-frame chassis
  • User manual.

System requirements

  • Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger, color for polycarbonate body (Tamiya PS-)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)