
Highlights & Details
01:10 RC Ford Mustang GT4 Set TT-02
- Incl. 540er electric motor
- Electronic drive controller
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Road version
- Chassis
TT-02
- Scale
1:10
- Drive
4WD
- Model version
Kit saver set
- Age category
14 years and over
- Features
Exclusive set
- Remote control
Reflex Pro 3
- Frequency
2,4 GHz
- Model
Ford Mustang GT4
- Engine type
Electric
- Motor type
540 er
- Length
459 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2298328 Tamiya TT-02 Ford Mustang GT4 Brushed 1:10 RC model car Electric Road version 4WD Kit saver set 2,4 GHz Exclusive set
User & Safety Instructions 2298328 Tamiya TT-02 Ford Mustang GT4 Brushed 1:10 RC model car Electric Road version 4WD Kit saver set 2,4 GHz Exclusive set
User & Safety Instructions 2298328 Tamiya TT-02 Ford Mustang GT4 Brushed 1:10 RC model car Electric Road version 4WD Kit saver set 2,4 GHz Exclusive set
Security datasheet
Security datasheet 2298328 Tamiya TT-02 Ford Mustang GT4 Brushed 1:10 RC model car Electric Road version 4WD Kit saver set 2,4 GHz Exclusive set
Spare part list
Spare part list 2298328 Tamiya TT-02 Ford Mustang GT4 Brushed 1:10 RC model car Electric Road version 4WD Kit saver set 2,4 GHz Exclusive set
Signal word



Danger
GHS / H Statements
- H 222: Extremely flammable material
- H229: Pressurized container: may burst if heated
- H 315: Causes skin irritation
- H 318: Causes serious eye damage
- H 335: May cause respiratory irritation
- H 336: May cause drowsiness or dizziness
GHS / P Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 211: Do not spray on an open flame or other igntion source
- P 251: Pressurized container – Do not pierce or burn, even after use
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 271: Use outdoors or in a well-ventilated area only
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 302+352: SKIN CONTACT: Wash with soap and water
- P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 310: Contact Poison Control Center or seek medical advice immediately
- P 332+313: SKIN IRRITATION: Seek medical advice
- P 362+364: Remove and wash contaminated clothing before re-use
- P 405: Keep locked up
- P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
- EUH 066: Repeated exposure may cause skin dryness or cracking
Description
This text is machine translated.
Features
- Kit model in the scale 1:10
- Beginner-friendly TT-02 chassis
- Extremely robust ┌ Encapsulated 4WD all-wheel drive
- Prototyping polycarbonate body incl. light inserts at the front and rear (LED´s not included)
- Wheel cases are already pre-cut
- Powerful 540er electric motor "Torque-Tuned"
- Independant suspension at the front and rear
- 10-spoke wheels in Gun Metal and Slick tires.
Scope of delivery
- 01:10 RC Ford Mustang GT4 TT-02
- RC-Reflex Pro 3 Electro Set
- Transport bag XL Tamiya version
- PS-23 Gun Metal Gray Polycarbonate 100 ml
- PS-5 black polycarbonate 100 ml
- TT-02 on-road Cha ball bearing set (16).
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































