• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-02 RC BMW M4 GT3 Evo 2025 Brushed 1:10 RC model car Electric Race car 4WD Kit

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

RC model car

Motor type

Brushed

Model craft type

Race car

Chassis

TT-02

Scale

1:10

Dim

(L x W x H) 443 x 188 x 132 mm

Drive

4WD

Model version

Kit

Age category

14 years and over

Engine type

Electric

Width

188 mm

Height

132 mm

Length

443 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858251 Tamiya TT-02 RC BMW M4 GT3 Evo 2025 Brushed 1:10 RC model car Electric Race car 4WD Kit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)