• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 43-03127-01 MD-2 Multi-decoder

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-decoder

Decoder manufacturer

Tams

Digital format

MM

DCC

Type

Accessories

No. of outputs

8 x

8 x

Address range

MM: 1020 Weichenadressen, DCC: 2040 Weichenadressen

Current at outputs (max.)

1000 mA

RailCom support

Yes

Length

100 mm

Width

90 mm

Height

35 mm

Dim

(L x W x H) 100 x 90 x 35 mm

Manufacturer part #

43-03127-01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775668 TAMS Elektronik 43-03127-01 MD-2 Multi-decoder

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)