• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 53-04025-01-C BSA LC-NG-02 Flashing control circuits Residential buildings 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

Flashing control circuits

Functions

Residential buildings

Type

Assembly kit

Age category

15 years and over

Type

Assembly Kit

Manufacturer part #

53-04025-01-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373275 TAMS Elektronik 53-04025-01-C BSA LC-NG-02 Flashing control circuits Residential buildings 1 pc(s)

Warranty Terms

Warranty Terms 2373275 TAMS Elektronik 53-04025-01-C BSA LC-NG-02 Flashing control circuits Residential buildings 1 pc(s)

Description

For connecting the lights and TVs of two apartments or houses, which are automatically switched on and off according to typical daily routines.

This text is machine translated.

Features

  • 14 outputs (max. 200 mA each) for connecting incandescent lamps or LEDs (via series resistors). Of these 2 x 6 outputs for the lighting in the different rooms and 2 x 1 output for the television in the two apartments or houses. Subordinated circuits can be switched on and off together with the individual lighting.
  • Maximal total current: 1,000 mA
  • Use of the switching input: Selection of the process (house 1 & 2 or house 3 & 4)
  • Settings on the trim potentiometer: Setting the time factor (approx. 1 to 12 minutes / daily sequence)
  • Supply voltage: 12 - 18 V AC or 10 - 22 V DC.

Hints

Lamps and LEDs are not included.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)