• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 53-04047-01 LC-NG-04 Lighting controller Street lamps Green 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TAMS Elektronik LC-NG-04 lighting control "Street lights"

  • Suitable for electrical street lights and gas lamps

Technical specifications

  • 14 outputs (each max. 200 mA) for the connection of incandescent lamps or LEDs (via series resistors) in electric street lights or gas lamps.
  • Maximal total current: 1,000 mA
  • Use of the switching input: Start / end of the process
  • 12-18 volt alternating voltage or 10-22 VDC
Size

Universal

Product type

Lighting controller

Functions

Street lamps

Type

Accessories

Factory colour

Green

Length

39 mm

Width

31 mm

Height

13 mm

Dim

(L x W x H) 39 x 31 x 13 mm

Age category

15 years and over

Manufacturer part #

53-04047-01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775685 TAMS Elektronik 53-04047-01 LC-NG-04 Lighting controller Street lamps Green 1 pc(s)

Description

Simulation of the switch on and off optionally electrical street lights or of gas lights.
Electric lanterns: They become Heller slowly after switching on. When switched off, the brightness is initially reduced by approx. 50% and then slowly dimmed.
Gas lamps: They are all switched on and off simultaneously (by remote ignition) or one after the other (for manual ignition and deletion by light lighters and extinguishers). After switching on, they flicker in different patterns and then slowly become Heller. During operation, they flicker independently at irregular intervals (due to "gas pressure fluctuations") After switching it off, they first light up with a lower level of brightness, before they go out.

This text is machine translated.

Scope of delivery

  • Light Computer Next Generation LC-NG-4, design: Finished device in the housing

Hints

Lamps and LEDs are not included in the delivery.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)