• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 53-04057-01 LC-NG-05 Lighting controller Traffic Green 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

TAMS Elektronik LC-NG-05 lighting control "Traffic"

  • For the traffic lights of a junction, a radar trap and the lights. Speaker output for a horn.

Technical specifications

  • 6 outputs for the traffic lights*
  • 1 output for one warning light*
  • 5 outputs for vehicle lighting* (headlights, taillights, turn signals right and left, interior lighting).
  • 1 Output for connection of a loudspeaker (impedance at least 8 Ohm, recommended at least 32 Ohm) which plays back the horn of a vehicle.
  • *Lighting outputs for connection of incandescent lamps or LEDs (via series resistors)
  • Maximal total current: 1,000 mA
  • Use of the switching input: Switch to yellow flashing of the traffic light, adjustment of the variant of the traffic light circuit (one of three settings on the trim potentiometer: Speed of the run-out)
  • 12-18 volt alternating voltage or 10-22 VDC
Size

Universal

Product type

Lighting controller

Functions

Traffic

Type

Accessories

Factory colour

Green

Length

39 mm

Width

31 mm

Height

13 mm

Dim

(L x W x H) 39 x 31 x 13 mm

Age category

15 years and over

Manufacturer part #

53-04057-01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775686 TAMS Elektronik 53-04057-01 LC-NG-05 Lighting controller Traffic Green 1 pc(s)

Description

For controlling the traffic lights and a warning light at a junction, radar traps, and the lighting and horn of vehicles. 3 country-specific sequences are available for controlling the traffic lights: With simultaneous red-yellow for switching to green, with green flashing light at the end of the green phase, with direct sequence from green to red. For night-time operation or in case of a fault it can be switched to yellow-blinking. The headlights and taillights of the vehicles are switched Heller at irregular intervals (for simulating a flashing horn and the brake light).

This text is machine translated.

Scope of delivery

  • Light Computer Next Generation LC-NG-5, design: Finished device in the housing

Hints

Lamps, LEDs and speakers are not included.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)