• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 53-04067-01 LC-NG-06 Lighting controller Emergency service vehicle Green 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TAMS Elektronik LC-NG-06 lighting control "Emergency vehicle"

  • Various blinking lights for rescue vehicles. Speaker output for a siren

Technical specifications

  • 14 outputs (max. 200 mA each), of which 13 outputs for the connection of incandescent lamps or LEDs (via series resistors) and 1 output for the connection of a loudspeaker (impedance at least 8 Ohm, recommended at least 32 Ohm).
  • Maximal total current: 1,000 mA
  • Use of the switching input: Start / end of the process
  • Settings on the trim potentiometer: Selection of the start mode
  • 12-18 volt alternating voltage or 10-22 VDC
Size

Universal

Product type

Lighting controller

Functions

Emergency service vehicle

Type

Accessories

Factory colour

Green

Length

39 mm

Width

31 mm

Height

13 mm

Dim

(L x W x H) 39 x 31 x 13 mm

Age category

15 years and over

Manufacturer part #

53-04067-01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775687 TAMS Elektronik 53-04067-01 LC-NG-06 Lighting controller Emergency service vehicle Green 1 pc(s)

Description

For controlling the blue lights of one or more emergency vehicles. Blinker alternatively as single blinker (for older vehicles) or double or triple lightening (for modern vehicles). Connection for a loudspeaker (for the playback of the sound of a siren stored on the IC). Note on the saved sound: The LC-NG module is not designed as a sound module, the stored sound is correspondingly simple.

This text is machine translated.

Scope of delivery

  • Light Computer Next Generation LC-NG-6, design: Finished device in the housing

Hints

Lamps, LEDs and speakers are not included.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)