• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 53-04076-01-C BST LC-NG-07 Flashing control circuits Construction site flash 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Size

Universal

Product type

Flashing control circuits

Functions

Construction site flash

Type

Prefab component

Age category

15 years and over

Manufacturer part #

53-04076-01-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373296 TAMS Elektronik 53-04076-01-C BST LC-NG-07 Flashing control circuits Construction site flash 1 pc(s)

Warranty Terms

Warranty Terms 2373296 TAMS Elektronik 53-04076-01-C BST LC-NG-07 Flashing control circuits Construction site flash 1 pc(s)

Description

For the prototypical protection of a complete construction site (running lights of the blocking station, warning lights of a construction site vehicle with trailer etc.) and the control of two servos (e.g. for a crane and a road roller).

This text is machine translated.

Features

  • 14 outputs (max. 200 mA each), of which:
  • 7 outputs at which the running light typical of the barrier station is produced*
  • 5 outputs for further warning lights with different light effects: Fast flashing (approx. 1 Hz), slow flashing (approx. 0.5 Hz), rising and coming off light, flash light*
  • 2 outputs for connecting servos (e.g. for controlling a crane and a road roller). The signals for the two servos are sent either automatically after random long pauses or after a short earth impulse at the switching input. Note: An external power supply is required for the servos (e.g. Servo board Conrad Item No. 499661)
  • *Lighting outputs for connecting incandescent lamps or LEDs (via series resistors)
  • Maximal total current: 1,000 mA
  • Using the switching input: Triggering the servos
  • Using the trim potentiometer: Sets the speed of the running lights
  • Supply voltage: 12 - 18 V AC or 10 - 22 V DC.

Hints

Lamps, LEDs, servos and power supply for servos are not included in the delivery.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)