• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 53-04115-01-C BSA LC-NG-11 Bausatz Flashing control circuits Flickering flames and candles 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

Flashing control circuits

Functions

Flickering flames and candles

Type

Assembly kit

Age category

15 years and over

Type

Assembly Kit

Manufacturer part #

53-04115-01-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373287 TAMS Elektronik 53-04115-01-C BSA LC-NG-11 Bausatz Flashing control circuits Flickering flames and candles 1 pc(s)

Warranty Terms

Warranty Terms 2373287 TAMS Elektronik 53-04115-01-C BSA LC-NG-11 Bausatz Flashing control circuits Flickering flames and candles 1 pc(s)

Description

Simulation of the typical flickering of open fires or candles at the outputs. Switching on the outputs in pairs to generate the effect of a blazing fire. Switch off the outputs in pairs to simulate the fire.

This text is machine translated.

Features

  • 14 outputs (max. 200 mA each) for connecting incandescent lamps or LEDs (via series resistors) that simulate open flames or candle light
  • Maximal total current: 1,000 mA
  • Using the switching input: Switching the outputs on and off in pairs
  • Settings on the trim potentiometer: Length of the pauses between switching the output pairs on and off
  • Supply voltage: 12 - 18 V AC or 10 - 22 V DC.

Hints

Lamps, LEDs and speakers are not included.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)