• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 81-30134-10-C LED Continuous lighting + leads Suitable for: LED Yellow, Clear 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDs 1.8 mm, clear, with series resistor, yellow

  • With soldered connection wires and series resistor for 10-24 V

Technical specifications

  • Connection wires: Red/black (+/-), length: Approx. 20 cm
  • Casing: Clear
  • Light color: Yellow
  • Wavelength 588-590 nm
  • Brightness 300-400 mcd
  • Radiance Angle: 30 °
  • Current 8-20 mA
Size

Universal

Product type

LED

Functions

Continuous lighting

Features

+ leads

Type

Accessories

Suitable for

LED

LEDs

10 pc(s)

Factory colour

Yellow

Clear

Max. current consumption

20 mA

Min. operating voltage

10 V

Max. operating voltage

24 V

Operating voltage

10 - 24 V

(Ø)

1.8 mm

Dim

(Ø) 1.8 mm

Age category

15 years and over

Manufacturer part #

81-30134-10-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207350 TAMS Elektronik 81-30134-10-C LED Continuous lighting + leads Suitable for: LED Yellow, Clear 10 pc(s)

Description

Designed for applications on the model railways for supply voltage 10 - 24 V (parallel connection). For direct connection to the outputs of circuits or voltage supply.

This text is machine translated.

Scope of delivery

  • 10 LEDs

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)