• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 81-30254-10-C LED + leads Suitable for: LED Yellow, Translucent 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEDs 3 mm, diffuse, with series resistor, yellow

  • With soldered connection wires and series resistor for 10-24 V

Technical specifications

  • Connection wires: Red/black (+/-), length: Approx. 20 cm
  • Casing: Diffuse
  • Light color: Yellow
  • Wavelength 588-590 nm
  • Brightness 150-200 mcd
  • Radiance Angle: 30 °
  • Current 8-20 mA
Product type

LED

Features

+ leads

Suitable for

LED

LEDs

10 pc(s)

Factory colour

Yellow

Translucent

Min. operating voltage

10 V

Max. operating voltage

24 V

Operating voltage

10 - 24 V

Length

20 cm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 20 cm

Age category

15 years and over

Manufacturer part #

81-30254-10-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207371 TAMS Elektronik 81-30254-10-C LED + leads Suitable for: LED Yellow, Translucent 10 pc(s)

Description

Designed for applications on the model railways for supply voltage 10 - 24 V (parallel connection). For direct connection to the outputs of circuits or voltage supply.

This text is machine translated.

Scope of delivery

  • 10 LEDs

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)