• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop backpack Rucksack Suitable for up to: 39,6 cm (15,6") Black-grey

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Education 15.6-inch (39.62 cm) notebook backpack – black/gray

  • Durable materials
  • Bright, integrated rain cover
  • 2 large hiding pockets on the front
  • Reinforced upper handle
  • Star strap for more comfort
  • Reflective panels on the main body of the backpack and on the shoulder straps
  • Large, flexible compartments
  • Water-repellent base

Technical specifications

  • Capacity 25 l
Product type

Laptop backpack

Suitable for

39,6 cm (15,6")

Width

37 cm

Height

50 cm

Depth

12 cm

Weight

0.80 kg

Factory colour

Black-grey

Design

Backpack

Features

Check-in friendly laptop/tablet compartment

Dim

(W x H x D) 37 x 50 x 12 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2380656 Targus Laptop backpack Rucksack Suitable for up to: 39,6 cm (15,6") Black-grey

User & Safety Instructions

User & Safety Instructions 2380656 Targus Laptop backpack Rucksack Suitable for up to: 39,6 cm (15,6") Black-grey

Description

A fully equipped backpack made of extremely durable materials and with flexible storage space.

This text is machine translated.

Features

  • Suitable for 15.6-inch (39.62 cm) laptops
  • Color: Black, gray
  • Capacity: 25 liters
  • Weight: 0.80 kg
  • Dimensions: 37 x 12 x 50 cm
  • Laptop compartment: 38.7 x 2.5 x 26.5 cm

Scope of delivery

  • Education 15.6-inch (39.62 cm) notebook backpack – black/gray