• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop backpack Suitable for up to: 38,1 cm (15") Black

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

15" (38.1 cm) Newport Backpack - Black

  • Special compartment for a small laptop or tablet
  • Second compartment for larger accessories
  • Two front pockets for quick access
  • Hidden compartment on the back for added security
  • Adjustable padded shoulder straps and carrying handle on the top
  • Premium metallic trim
  • High-density, water-repellent Twill nylon

Technical specifications

  • Capacity: 15 liters
Product type

Laptop backpack

Suitable for

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

Width

29 cm

Height

44.5 cm

Depth

14.5 cm

Weight

0.64 kg

Factory colour

Black

Design

Backpack

Features

Check-in friendly laptop/tablet compartment

Dim

(W x H x D) 29 x 44.5 x 14.5 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2380617 Targus Laptop backpack Suitable for up to: 38,1 cm (15") Black

Description

Whether you're looking for a companion for work or travel, the 15'' Newport Backpack is guaranteed to be the right one for you. It is suitable for city walks or beach walks as well as as as a small backpack for your work materials. It is designed for small laptops or tablets and offers enough space for travel and everyday essentials. Water-resistant, high-density twill nylon and synthetic leather accents have been woven into a highly durable material with luxurious sheen that reliably protects the contents. Padded, adjustable shoulder straps and a carrying handle on the top have been added for a variety of wearing options – for added convenience with daily commuting or for short breaks with light luggage. If you're frequently traveling for work or just need a handy bag for a leisure trip, you can easily attach the backpack to the suitcase with a luggage strap for a weightless transport.

Protect your valuables
A protective holder for your laptop or tablet ensures that your devices are always safely stored in the backpack. In addition to the two easily accessible front zip pockets, the Newport Backpack has a hidden compartment at the back, where you can safely store important personal items from theft.

Adapts to your needs
When using public transport, you can hold the backpack by the upper carrying handle. This gives you more space for other passengers and gives you an additional feeling of safety. On the other hand, you can carry your backpack on your back as you explore new cities or take a walk through the streets – so you have your hands free for selfies or coffee. If you're frequently traveling for work or just need a handy bag for a leisure trip, you can easily attach the backpack to the suitcase with a luggage strap for a weightless transport.

Fashionable and durable
We've made this bag made from durable synthetic leather and weather-resistant nylon to help you keep up with your office and shopping visits.

This text is machine translated.

Features

  • Works with: 15-inch (38.1 cm) laptops and below
  • Color: Black
  • Style: Backpack
  • Protection level: Good
  • Capacity: 15 liters
  • Collection: Newport
  • Weight: 0.64 kg
  • Dimensions 29 x 44.5 x 14.5 cm (W x H x D)
  • Laptop compartment: 35.9 x 24.7 cm (W x H)

Scope of delivery

  • 15" (38.1 cm) Newport Backpack - Black