• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop backpack Suitable for up to: 39,6 cm (15,6") Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

15.6-inch (39.62 cm) Urban Essential™ Backpack - Black

  • Padded laptop compartment
  • Shoulder straps and back are padded
  • Spacious main compartment
  • 2 mesh pockets for water bottles
  • Storage compartment on the side
  • Trolley belt for carrying case
  • Convenient carrying handle

Technical specifications

  • Capacity: 18.5 l
Product type

Laptop backpack

Suitable for

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

Width

31 cm

Height

43.5 cm

Depth

15 cm

Weight

0.57 kg

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 31 x 43.5 x 15 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2380635 Targus Laptop backpack Suitable for up to: 39,6 cm (15,6") Black

User & Safety Instructions

User & Safety Instructions 2380635 Targus Laptop backpack Suitable for up to: 39,6 cm (15,6") Black

Description

Slim and stylish, the 15.6-inch (39.62 cm) Urban Essential™ backpack is a refreshing variation of the classic backpack. With clean lines and a minimalist interior, the backpack offers essential protection and organization in a light frame. The Urban range has been designed with care for simplicity for commuters, travel and life on the go. The fresh, minimalist design combines a clean, professional esthetic with the powerful protection you can always expect from Targus. The 15.6-inch (39.62 cm) Urban Essential™ backpack is more than just good looking and technically well protected: It was developed to meet your lifestyle. The backpack has contoured shoulder straps and a padded back for added comfort, as well as a trolley strap for easy storage on rolling luggage. With side mesh pockets and a hidden storage compartment on the front, the backpack is subtly but deeply equipped.

This text is machine translated.

Features

  • Works with: Notebooks up to 15.6-inch (39.62 cm)
  • Color: Black
  • Capacity: 18.5 liters
  • Weight: 0.57 kg
  • Dimensions: 31 x 15 x 43.5 cm

Scope of delivery

  • 15.6-inch (39.62 cm) Urban Essential™ Backpack - Black