• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop backpack Suitable for up to: 40,6 cm (16") Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

16" (40.64 cm) Drifter II Notebook Backpack - Black

  • Padded notebook compartment with zip pocket for small accessories
  • Three more large compartments for everyday equipment and accessories
  • Padded, shaped shoulder straps
  • Soft lined pocket above for sunglasses
  • Hidden anti-theft zip pocket on the back
  • Robust handle
  • 2 pockets for water bottles or bag screen
  • Durable, water-repellent bottom with metallic accents and zip fasteners

Technical specifications

  • Capacity: 28 liters
Product type

Laptop backpack

Suitable for

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

Width

43.2 cm

Height

51 cm

Depth

13 cm

Weight

1.2 kg

Factory colour

Black

Design

Backpack

Features

Check-in friendly laptop/tablet compartment

Dim

(W x H x D) 43.2 x 51 x 13 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2380608 Targus Laptop backpack Suitable for up to: 40,6 cm (16") Black

Description

The 16-inch (40.64 cm) Drifter II notebook backpack is designed for notebooks with up to 16-inch (40.64 cm) screens. This backpack has several large storage compartments, including a padded notebook compartment, so that the device can be stored safely and separately from other objects in the bag. The thick padding on the back contains a large, hidden zip pocket and is strategically placed to support the lumbar vertebrae. The Dick padded shoulder straps offer comfort while traveling. The main compartment on the front has pockets for business cards, a mesh pocket for accessories and a key clip. The practical, soft lined compartment on the top of the backpack offers protection from scratches for fragile accessories such as glasses and more. To store files without bending, the internal partition provides a secure storage location for documents. The Drifter backpack is particularly durable and has a weather-proof base, thick and stable zip-closure tabs as well as a robust, shaped plastic handle, which is supported by metal eyelets and cables. The Drifter Backpack offers a durable cover with many storage options and protective compartments for important devices.

Well thought out pockets for everything
The sturdy Drifter backpack is ideal for traveling. It has several pockets in which you can store all your equipment. From the front pocket for quick storage of objects, through the hidden, padded lip pocket to the huge main compartment, it offers everything was needed.

Durable materials for heavy duty use
This backpack is designed for the true traveller to withstand the rigors of the road. Durable nylon materials and water-resistant bottom keep your gear protected from weather and wear. It even has a robust carrying handle and durable zippers – perfect for heavy duty use.

Ultimate comfort
The padded, breathable back made of mesh fabric provides comfort and at the same time promotes the air circulation. The strategically placed, also padded bag offers an optimal support for the lumbar vertebrae. And the adjustable and Dick padded shoulder straps are shaped so that the backpack is also loaded with all your equipment comfortable to wear.

This text is machine translated.

Features

  • Works with: 16 inch (40.64 cm) laptops and below
  • Color: Black
  • Style: Backpack
  • Protection level: Good
  • Capacity: 28 liters
  • Collection: Drifter
  • Weight 1.2 kg
  • Dimensions: 43.2 x 51 x 13 cm (W x H x D)
  • Laptop compartment: 26.7 x 38.7 cm (W x H)
  • 15.2 x 20.3 cm (W x H) tablet compartment

Scope of delivery

  • 16" (40.64 cm) Drifter II Notebook Backpack - Black