• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop backpack Suitable for up to: 39,6 cm (15,6") Navy

1/15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus Laptop backpack Suitable for up to: 39,6 cm (15,6")

  • Made from 24 recycled plastic water bottles
  • Backpack can be carried as briefcase or backpack
  • Shoulder straps can be put away when not in use
  • Comfort carrying handles on top and side
  • Dedicated padded laptop compartment
  • Two main compartments for files and equipment, with pockets for smaller accessories
  • Front, quick-fit pocket
  • Ergonomic shoulder straps and padded back panel for comfortable carrying
  • Trolley belt for carrying case

Technical specifications

  • Capacity 19 l
Product type

Laptop backpack

Suitable for

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

Width

32 cm

Height

48.5 cm

Depth

10.5 cm

Weight

0.9 kg

Factory colour

Navy

Design

Backpack

Features

Check-in friendly laptop/tablet compartment

Dim

(W x H x D) 32 x 48.5 x 10.5 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2380641 Targus Laptop backpack Suitable for up to: 39,6 cm (15,6") Navy

User & Safety Instructions

User & Safety Instructions 2380641 Targus Laptop backpack Suitable for up to: 39,6 cm (15,6") Navy

Description

Made from recycled materials inside and out. The fabric for the 15.6-inch (39.62 cm) Cypress Convertible Backpack with EcoSmart® is made from 24 recycled plastic bottles. The well thought out design protects not only your work utensils, but also the environment. This eco-friendly bag holds a 15.6-inch (39.62 cm) laptop and can be used as a backpack or briefcase thanks to its unique design. The shoulder straps can be stowed away when not in use. Other features include a padded compartment for storing your laptop, two main compartments for your files and everyday items, ergonomic shoulder straps for more comfort while commuting and a trolley strap for attaching the convertible backpack to roller cases.

Convertible design
This case is designed specifically for multiple carrying options and can be used either as a backpack or as a briefcase. The reversible bag has a handle on the top and a side handle as well as shoulder straps that can be stowed away when not in use.

Ergonomic comfort
For a more comfortable daily commute, this bag has some important extras, including ergonomic shoulder straps, a padded back section made of air mesh that keeps you cool, and a trolley strap that allows you to easily attach the backpack to your suitcase.

This text is machine translated.

Features

  • Suitable for 15.6-inch (39.62 cm) laptops and smaller
  • Color: Navy
  • Capacity: 19 liters
  • Weight: 0.9 kg
  • Dimensions: 32 x 10.5 x 48.5 cm
  • Laptop compartment: 38.7 x 26.5 x 2.5 cm
  • Material: ECO 300

Scope of delivery

  • Cypress 15.6-inch (39.62 cm) convertible backpack with EcoSmart® - Navy