Whether you're looking for a companion for work or travel, the 15'' Newport Ultra Slim Backpack is guaranteed to be the right one for you. It is suitable for city walks or beach walks as well as as as a small backpack for your work materials. It is designed for small laptops or tablets and offers enough space for your everyday essentials. With its quick access pockets on the front and back and the packable shoulder strap, thanks to which it can be converted in a carry bag, this slim and handy backpack is the perfect choice for all, who travel a lot. Padded, adjustable shoulder straps and a carrying handle on the top are also added for a variety of wearing options – for added convenience when commuting daily or for light-carrying getaways. If you're frequently traveling for work or just need a handy bag for a leisure trip, you can easily attach the backpack to the suitcase with a luggage strap for a weightless transport.
Adapts to your needs When using public transport, you can hold the backpack by the upper carrying handle. This gives you more space for other passengers and gives you an additional feeling of safety. On the other hand, you can carry your backpack comfortably on your back while exploring new cities or walking through the streets – so you have your hands free for selfies or coffee. However, if you want to complete your look with a dead one, simply put the shoulder straps of the backpack in the corresponding compartment.
Fashionable and durable To keep the contents of the backpack safe, a combination of high-density, water-resistant Twill nylon and synthetic leather accents was used as the main material of the bag. Even in bad weather, it's easy and stylish to do your sores.
This text is machine translated.
Features
Works with: 15-inch (38.1 cm) laptops and below
Color: Black
Style: Backpack
Protection level: Good
Capacity: 12 liters
Collection: Newport
Weight 0.6 kg
Dimensions 28.5 x 45.5 x 8 cm (W x H x D)
Laptop compartment: 35.9 x 24.7 x 1.8 cm (W x H x D)
Scope of delivery
15" (38.1 cm) Newport Ultra Slim Laptop Backpack - Black
Description
Whether you're looking for a companion for work or travel, the 15'' Newport Ultra Slim Backpack is guaranteed to be the right one for you. It is suitable for city walks or beach walks as well as as as a small backpack for your work materials. It is designed for small laptops or tablets and offers enough space for your everyday essentials. With its quick access pockets on the front and back and the packable shoulder strap, thanks to which it can be converted in a carry bag, this slim and handy backpack is the perfect choice for all, who travel a lot. Padded, adjustable shoulder straps and a carrying handle on the top are also added for a variety of wearing options – for added convenience when commuting daily or for light-carrying getaways. If you're frequently traveling for work or just need a handy bag for a leisure trip, you can easily attach the backpack to the suitcase with a luggage strap for a weightless transport.
Adapts to your needs When using public transport, you can hold the backpack by the upper carrying handle. This gives you more space for other passengers and gives you an additional feeling of safety. On the other hand, you can carry your backpack comfortably on your back while exploring new cities or walking through the streets – so you have your hands free for selfies or coffee. However, if you want to complete your look with a dead one, simply put the shoulder straps of the backpack in the corresponding compartment.
Fashionable and durable To keep the contents of the backpack safe, a combination of high-density, water-resistant Twill nylon and synthetic leather accents was used as the main material of the bag. Even in bad weather, it's easy and stylish to do your sores.
This text is machine translated.
Features
Works with: 15-inch (38.1 cm) laptops and below
Color: Black
Style: Backpack
Protection level: Good
Capacity: 12 liters
Collection: Newport
Weight 0.6 kg
Dimensions 28.5 x 45.5 x 8 cm (W x H x D)
Laptop compartment: 35.9 x 24.7 x 1.8 cm (W x H x D)
Scope of delivery
15" (38.1 cm) Newport Ultra Slim Laptop Backpack - Black
What kind of Laptop Backpacks are you looking for?