• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Targus Laptop backpack TBB600GL Suitable for up to: 38,1 cm (15") Black

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Targus TBB600GL Laptop backpack Suitable for up to: 38,1 cm (15")

  • The dead can be easily converted into a backpack
  • Special protective holder for small notebooks or tablets
  • Slim storage bag for everyday items
  • Practical front pocket with zip
  • Hidden compartment on the back for added security
  • Adjustable padded shoulder straps can be stowed away in a large bag during non-use
  • High-quality metal elements and patch
  • High-density, water-repellent Twill nylon

Technical specifications

Product type

Laptop backpack

Suitable for

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

Width

28.5 cm

Height

45.5 cm

Depth

8.3 cm

Weight

0.55 kg

Factory colour

Black

Design

Backpack

Dim

(W x H x D) 28.5 x 45.5 x 8.3 cm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2380614 Targus Laptop backpack TBB600GL Suitable for up to: 38,1 cm (15") Black

Description

Targus's Newport Convertible Tote/Backpack is a versatile piece of luggage for urban lifestyle. She is the perfect companion for students and mobile workers who are constantly on the move. For an important day's work, the adjustable padded shoulder straps let you pack all your everyday essentials into your backpack without straining your shoulders. Are you looking for a short trip to a friend or would you like to visit the grocery store? Turn the backpack into a carrying case by storing the padded shoulder straps and holding the backpack by the upper handles. This saves you from having to pack all your important things from one bag to the next. Whether it's a fun time, a serious business, or even both, the Newport Convertible Tote/Backpack makes it easy to get on the way and take advantage of the day. The 2-in-1 beauty has a laptop holder that is suitable for small laptops or tablets. Apart from the protective holder, the backpack is also equipped with a perfect, narrow storage bag for sunglasses, cosmetics and other small accessories. Thanks to the zipper pocket on the front side, the transported items can be removed easily and quickly.

Protect your valuables
The padded holder protects your laptop or tablet inside, while the bag presents itself from the outside in a minimalistic and stylish design. For those important objects that you definitely want to protect against theft, the hidden bag in the back of the backpack serves as a safe storage place.

Adapts to your needs
When using public transport, you can hold the backpack by the upper carrying handle. This gives you more space for other passengers and gives you an additional feeling of safety. On the other hand, you can carry your backpack comfortably on your back while exploring new cities or walking through the streets – so you have your hands free for selfies or coffee. However, if you want to complete your look with a dead one, simply put the shoulder straps of the backpack in the corresponding compartment.

Beauty and functionality
In order to keep the contents of the dead/backpack safe, a combination of high-density, water-repellent Twill nylon and artificial leather accents was chosen as the main material of the bag. Even in bad weather, it's easy and stylish to do your sores.

This text is machine translated.

Features

  • Works with: 15-inch (38.1 cm) laptops and below
  • Color: Black
  • Style: Dead/backpack
  • Protection level: Good
  • Collection: Newport
  • Weight: 0.55 kg
  • Dimensions 28.5 x 45.5 x 8.3 cm (W x H x D)

Scope of delivery

  • 15 inches (38.1 cm) Newport Convertible Tote / Backpack - Black