
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Technical specifications
- Accuracy 1%
- Internal resistance voltage 2.6 MΩ
- Internal resistance current 5 MΩ
- Product type
DIN-rail mounted tester
- Reading type
Frequency
Power
AC voltage
DC voltage
AC current
DC current
cos phi
- Reading range (min.)
-500 V
-10 A
10 Hz
- Type
DPM72-MP+-XBEE-DIN
- Reading range (max.)
500 V
10 A
1000 Hz
IP00
- Operating voltage
12 V DC/AC
24 V DC/AC
- Dim
(L x W x H) 79 x 68 x 94 mm
- Weight
116 g
- Max. operating voltage
24 V DC/AC
- Min. operating voltage
12 V DC/AC
- Recess depth
79 mm
- Factory colour
Black
- Width
68 mm
- Height
94 mm
- Length
79 mm
- Interfaces
XBEE
- Interfaces
RS485
Documents & Downloads
Datasheet
Datasheet 3031428 TDE Instruments DPM72-MP+-XBEE-DIN DIN-rail mounted tester
User & Safety Instructions
User & Safety Instructions 3031428 TDE Instruments DPM72-MP+-XBEE-DIN DIN-rail mounted tester
User & Safety Instructions 3031428 TDE Instruments DPM72-MP+-XBEE-DIN DIN-rail mounted tester
Information
Information 3031428 TDE Instruments DPM72-MP+-XBEE-DIN DIN-rail mounted tester
Description
The device supports the V AC / DC, current AC / DC, frequency, power, and Cosinus phi measurement modes. Two galvanically isolated alarm outputs allow switching on or off when threshold values are reached. The device can be configured via the associated configuration software "Digalox® Manager", e.g. the threshold values for the switching outputs, hysteresis, etc. Measured values can be transmitted via XBEE wireless technology or RS485-Modbus interface depending on the model The device also has a counter with data retention. It allows operating hours meters or timers to be realized for exceeding the threshold value and undershoot, as well as ampere-hours and energy meters. The device can be mounted on DIN rails as well as on other backgrounds by using the corresponding drill holes on the housing.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 337.98*
What kind of Digital Panel Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































