• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDE Instruments DPM72-MPN+-XBEE-DIN DIN-rail mounted tester

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Accuracy 1%
  • Internal resistance voltage 2.6 MΩ
  • Internal resistance current 20 kΩ
Product type

DIN-rail mounted tester

Reading type

Frequency

Power

AC voltage

DC voltage

AC current

DC current

cos phi

Reading range (min.)

-500 V

10 Hz

Type

DPM72-MPN+-XBEE-DIN

Reading range (max.)

500 V

1000 Hz

IP00

Operating voltage

12 V DC/AC

24 V DC/AC

Dim

(L x W x H) 79 x 68 x 94 mm

Weight

116 g

Max. operating voltage

24 V DC/AC

Min. operating voltage

12 V DC/AC

Recess depth

79 mm

Factory colour

Black

Width

68 mm

Height

94 mm

Length

79 mm

Interfaces

XBEE

Interfaces

RS485

Documents & Downloads

Datasheet

Datasheet 3031430 TDE Instruments DPM72-MPN+-XBEE-DIN DIN-rail mounted tester

User & Safety Instructions

User & Safety Instructions 3031430 TDE Instruments DPM72-MPN+-XBEE-DIN DIN-rail mounted tester

Information

Information 3031430 TDE Instruments DPM72-MPN+-XBEE-DIN DIN-rail mounted tester

Description

The device supports the V AC / DC, current AC / DC, frequency, power, and Cosinus phi measurement modes. Two galvanically isolated alarm outputs allow switching on or off when threshold values are reached. The device can be configured via the associated configuration software "Digalox® Manager", e.g. the threshold values for the switching outputs, hysteresis, etc. Measured values can be transmitted via XBEE wireless technology or RS485-Modbus interface depending on the model The device also has a counter with data retention. It allows operating hours meters or timers to be realized for exceeding the threshold value and undershoot, as well as ampere-hours and energy meters. The device can be mounted on DIN rails as well as on other backgrounds by using the corresponding drill holes on the housing.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.98*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)