1/2
Meter
Frequency
Power
AC voltage
DC voltage
AC current
DC current
cos phi
-500 V
10 Hz
DPM72-MPN+-XBEE
500 V
1000 Hz
LCD
IP65
IP00
12 V DC/AC
24 V DC/AC
(L x W x H) 76 x 72 x 72 mm
162 g
24 V DC/AC
12 V DC/AC
RGB
Reset function
Colour display
73 mm
Black
72 mm
72 mm
76 mm
XBEE
Datasheet 3031429 TDE Instruments DPM72-MPN+-XBEE Meter
User & Safety Instructions 3031429 TDE Instruments DPM72-MPN+-XBEE Meter
Information 3031429 TDE Instruments DPM72-MPN+-XBEE Meter
€ 297.98*
The necessary accessories are required to use the article as described.