• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDE Instruments DPM72-MPP-XBEE-DIN Analogue rack-mount meter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Accuracy 0.5 %
  • Internal resistance voltage 102 kΩ
  • Internal resistance current 6.2 Ω
Product type

Analogue rack-mount meter

Reading type

AC voltage

DC voltage

AC current

DC current

Reading range (min.)

-30 V

-100 mA

Type

DPM72-MPP-XBEE-DIN

Reading range (max.)

30 V

100 mA

IP00

Operating voltage

12 V DC/AC

24 V DC/AC

Dim

(L x W x H) 79 x 68 x 94 mm

Weight

116 g

Max. operating voltage

24 V DC/AC

Min. operating voltage

12 V DC/AC

Recess depth

79 mm

Factory colour

Black

Width

68 mm

Height

94 mm

Length

79 mm

Interfaces

XBEE

Documents & Downloads

Datasheet

Datasheet 3031432 TDE Instruments DPM72-MPP-XBEE-DIN Analogue rack-mount meter

User & Safety Instructions

User & Safety Instructions 3031432 TDE Instruments DPM72-MPP-XBEE-DIN Analogue rack-mount meter

Information

Information 3031432 TDE Instruments DPM72-MPP-XBEE-DIN Analogue rack-mount meter

Description

Depending on the model, the analog signal (2×) measuring types 0/2 to 10 V and/or (2×) 0/4 to 20 mA AC / DC are supported. Two galvanically isolated alarm outputs allow switching on or off when threshold values are reached. The device can be configured via the associated configuration software "Digalox® Manager", e.g. the threshold values for the switching outputs, hysteresis, etc.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 337.98*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)