• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDE Instruments DPM72-MPP-XBEE Meter

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LCD graphics display 192 x 160 pixels
  • Accuracy 0.5 %
  • Internal resistance voltage 102 kΩ
  • Internal resistance current 6.2 Ω
Product type

Meter

Reading type

AC voltage

DC voltage

AC current

DC current

Reading range (min.)

-30 V

-100 mA

Type

DPM72-MPP-XBEE

Reading range (max.)

30 V

100 mA

Display technology

LCD

IP65

IP00

Operating voltage

12 V DC/AC

24 V DC/AC

Dim

(L x W x H) 76 x 72 x 72 mm

Weight

162 g

Max. operating voltage

24 V DC/AC

Min. operating voltage

12 V DC/AC

Display lighting

RGB

Features

Colour display

Recess depth

73 mm

Factory colour

Black

Width

72 mm

Height

72 mm

Length

76 mm

Interfaces

XBEE

Documents & Downloads

Datasheet

Datasheet 3031431 TDE Instruments DPM72-MPP-XBEE Meter

User & Safety Instructions

User & Safety Instructions 3031431 TDE Instruments DPM72-MPP-XBEE Meter

Information

Information 3031431 TDE Instruments DPM72-MPP-XBEE Meter

Description

Analog signal 0/2 to 10 V and 0/4 to 20 mA DC are supported. The multiple display with RGB backlighting can display up to four parameters simultaneously and provide color warning to the thresholds. The device can be switched between the individual measuring functions via switching contact in operation. Min and max values are recorded, and can be displayed and reset via jumper or external switch. The device records measured values for a period from 36 seconds up to 14 days. The time range and the display of the progression graphics can be switched over via the switching contact. The measured values remain stored as long as the device is supplied with power.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 337.98*

What kind of Digital Panel Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)