• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B57045K682K B57045K682K NTC thermistor K 45 450 mW 1 pc(s)

1/2
Image similar
Product type
NTC thermistor
Power rating
450 mW
Tolerance ±
10 %
Content
1 pc(s)
Type
K 45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

571 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK B57045K682K B57045K682K NTC thermistor K 45 450 mW 1 pc(s)

Our service for you

Technical specifications

Product type

NTC thermistor

Type

K 45

Power rating

450 mW

Tolerance ±

10 %

Nominal temperature

+25 °C

R 25

6.8 k Ω

(Ø)

0.6 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Dim

(Ø) 0.6 mm

Type

B57045K682K

Type

K 45

Temperature range

-55 to +125 °C

Documents & Downloads

Datasheet

Datasheet 500478 TDK B57045K682K B57045K682K NTC thermistor K 45 450 mW 1 pc(s)

User & Safety Instructions

User & Safety Instructions 500478 TDK B57045K682K B57045K682K NTC thermistor K 45 450 mW 1 pc(s)

Information

Information 500478 TDK B57045K682K B57045K682K NTC thermistor K 45 450 mW 1 pc(s)

Description

For temperature compensation and measurement when assembling the chassis.

Features

  • Aluminium screw threaded housing, M3 thread

More interesting products

(*All information is plus legal VAT)