• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B57164K682J B57164K682J NTC thermistor K164 6.8 kΩ 450 mW 1 pc(s) Bulk

1/2
Image similar
Packaging type
Bulk
Product type
NTC thermistor
Resistance
6.8 kΩ
Power rating
450 mW
Tolerance ±
10 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

548 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK B57164K682J B57164K682J NTC thermistor K164 6.8 kΩ 450 mW 1 pc(s) Bulk

Our service for you

Technical specifications

Packaging type

Bulk

Product type

NTC thermistor

Type

K164

Resistance

6.8 kΩ

Power rating

450 mW

Tolerance ±

10 %

Nominal temperature

+25 °C

R 25

6.8 kΩ

(Ø)

5.5 mm

Min. temperature

-55 °C

Max. temperature

+125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Dim

(Ø) 5.5 mm

Type

B57164K682J

Type

K164/ 6.8K5%

Type

B57164K682J

Temperature range

-55 to +125 °C

Documents & Downloads

Datasheet

Datasheet 500610 TDK B57164K682J B57164K682J NTC thermistor K164 6.8 kΩ 450 mW 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 500610 TDK B57164K682J B57164K682J NTC thermistor K164 6.8 kΩ 450 mW 1 pc(s) Bulk

Description

Thermistor for temperature compensation and measurement, eg in transistor circuits.

Features

  • Painted washer

More interesting products

(*All information is plus legal VAT)