• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72205S0110K101 Metal oxide varistor 18 V 1 pc(s) Bulk

Packaging type
Bulk
Product type
Metal oxide varistor
Type
circular
V<sub>v</sub>
18 V
CS
5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TDK electronics m-varistor 11V 14V 100A

Our service for you

Technical specifications

  • ESD Packaging: No ESD
  • Series B722
  • Delivery form: Loose
  • Diameter, Resistance element 7 mm
  • Diameter, connection wire 0.6 mm
  • Solder-ability 245 °C / 3 s.
  • Power loss, max. 0.01 W.
  • Max. OPERATING VOLTAGE (DC) 14 V DC
  • Max. OPERATING VOLTAGE (AC) 11 V AC
  • Testing voltage 2,500 V
  • Varistor voltage (@1mA) 18 V
  • Surge current 100 A.
  • Energy absorption 0.3 J
  • Capacity, type: 1,750 pF
  • Response time, max. 25 ns
  • APPROVALS UL,CSA,VDE,IEC,CQC,UL 94 V0
Packaging type

Bulk

Product type

Metal oxide varistor

Type

circular

Vv

18 V

Material

Epoxide

CS

5 mm

Content

1 pc(s)

(Ø)

7 mm

Height

33.5 mm

Width

3.3 mm

Manufacturer part #

B72205S0110K101

Dim

(Ø x H) 7 mm x 33.5 mm

Capacitance

1.750 pF

RoHS-compliant

Yes

Peak current I(pp)

100 A

Type

B72205S0110K101

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Insulation resistance

10 MΩ

Resistance

0 Ω

Documents & Downloads

Datasheet

Datasheet 3465053 TDK B72205S0110K101 Metal oxide varistor 18 V 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3465053 TDK B72205S0110K101 Metal oxide varistor 18 V 1 pc(s) Bulk

Description

Metal oxide varistors

This text is machine translated.

Features

  • • Round varistor elements, wired
  • • UL94V-0 epoxy coating
  • • No load reduction up to 85°C.