• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B72205S0600K101 Metal oxide varistor 100 V 1 pc(s) Bulk

Packaging type
Bulk
Product type
Metal oxide varistor
V<sub>v</sub>
100 V
CS
5 mm
(Ø)
7 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ESD Packaging: No ESD
  • Series B722
  • Delivery form: Loose
  • Diameter, Resistance element 7 mm
  • Diameter, connection wire 0.6 mm
  • Solder-ability 245 °C / 3 s.
  • Power loss, max. 0.1 W.
  • Max. OPERATING VOLTAGE (DC) 85 V DC
  • Max. OPERATING VOLTAGE (AC) 60 V AC
  • Testing voltage 2,500 V
  • Varistor voltage (@1mA) 100 V
  • Surge current 400 A.
  • Energy absorption 2.2 J
  • Capacity, type: 250 pF
  • Response time, max. 25 ns
  • APPROVALS UL,CSA,VDE,IEC,CQC,UL 94 V0
Packaging type

Bulk

Product type

Metal oxide varistor

Vv

100 V

CS

5 mm

Content

1 pc(s)

(Ø)

7 mm

Height

33.5 mm

Width

3.3 mm

Manufacturer part #

B72205S0600K101

Dim

(Ø x H) 7 mm x 33.5 mm

Capacitance

250 pF

RoHS-compliant

Yes

Peak current I(pp)

400 A

Type

B72205S0600K101

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Insulation resistance

10 MΩ

Resistance

0 Ω

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3465085 TDK B72205S0600K101 Metal oxide varistor 100 V 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3465085 TDK B72205S0600K101 Metal oxide varistor 100 V 1 pc(s) Bulk

Description

Metal oxide varistors

This text is machine translated.

Features

  • • Round varistor elements, wired
  • • UL94V-0 epoxy coating
  • • No load reduction up to 85°C.