• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK RINGKERN-DROSSEL F. NETZANW., STROMKOMPE TDK RINGKERN-DROSSEL F. NETZANW., STROMKOMPE N/A B82721K2122N20 B82721-K212

Type
RINGKERN-DROSSEL F. NETZANW., STROMKOMPE
Content
1 pc(s)
Width
10 mm
Height
20.3 mm
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

713 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK RINGKERN-DROSSEL F. NETZANW., STROMKOMPE N/A B82721K2122N20 B82721-K2122-N20 1 pc(s)

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

Type

RINGKERN-DROSSEL F. NETZANW., STROMKOMPE

Content

1 pc(s)

Width

10 mm

Height

20.3 mm

RoHS-compliant

Yes

Type

vertical

Type

B82721-K2122-N20

Amperage

1.2 A

Documents & Downloads

Datasheet

Datasheet 501911 TDK RINGKERN-DROSSEL F. NETZANW., STROMKOMPE TDK RINGKERN-DROSSEL F. NETZANW., STROMKOMPE N/A B82721K2122N20 B82721-K212

Description

With ferrite core in moulded plastic casing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 107.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)