
Number
Minimum order quantity: 15
Total (€ 0.25 / piece)
€ 0.25
incl. VAT
14-day return policy included
Highlights & Details
AMP-Latch strain relief
- Total number of pins 30
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Strain relief
- No. of rows
2
- Pins per row
15
- Total number of pins
30
- Content
1 pc(s)
- Type
1-499252-2
- Dim
(L x W x H) 42.93 x 6.1 x 14.76 mm
- Case material
Thermoplastic
- Manufacturer part #
1-499252-2
- Factory colour
Black
- Width
6.1 mm
- Height
14.76 mm
- Length
42.93 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1461149 TE Connectivity 1-499252-2 Strain relief Total number of pins: 30 No. of rows: 2 1 pc(s)
Datasheet 1461149 TE Connectivity 1-499252-2 Strain relief Total number of pins: 30 No. of rows: 2 1 pc(s)
Datasheet 1461149 TE Connectivity 1-499252-2 Strain relief Total number of pins: 30 No. of rows: 2 1 pc(s)
Datasheet 1461149 TE Connectivity 1-499252-2 Strain relief Total number of pins: 30 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1461149 TE Connectivity 1-499252-2 Strain relief Total number of pins: 30 No. of rows: 2 1 pc(s)





















